Wurth Elektronik 4029 Series PCB Terminal Block, 4-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 191-7191
- Mfr. Part No.:
- 691402910004B
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.48
(exc. VAT)
€11.66
(inc. VAT)
Last RS stock
- 25 left, ready to ship from another location
- Final 75 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.896 | €9.48 | - |
| 10 - 45 | €1.702 | €8.51 | 10% |
| 50 - 95 | €1.538 | €7.69 | 18% |
| 100 + | €1.358 | €6.79 | 28% |
*price indicative
- RS Stock No.:
- 191-7191
- Mfr. Part No.:
- 691402910004B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Minimum Wire Size mm² | 0.12mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 0.51mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 150V ac | |
| Depth | 12.8mm | |
| Series | 4029 | |
| Width | 13.6mm | |
| Standards/Approvals | No | |
| Length | 12.7mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Minimum Wire Size mm² 0.12mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 0.51mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 150V ac | ||
Depth 12.8mm | ||
Series 4029 | ||
Width 13.6mm | ||
Standards/Approvals No | ||
Length 12.7mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Molex 39773 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
