Wurth Elektronik 2211 Series PCB Terminal Block, 8-Contact, 3.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-8866
- Mfr. Part No.:
- 691221120008
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.49
(exc. VAT)
€12.90
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €5.245 | €10.49 |
| 10 - 48 | €4.625 | €9.25 |
| 50 - 198 | €3.695 | €7.39 |
| 200 + | €3.38 | €6.76 |
*price indicative
- RS Stock No.:
- 191-8866
- Mfr. Part No.:
- 691221120008
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.3mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 55° | |
| Wire Connection Method | Rising Cage Clamp | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Depth | 9.47mm | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Length | 28mm | |
| Series | 2211 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.3mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 55° | ||
Wire Connection Method Rising Cage Clamp | ||
Colour Green | ||
Voltage 1.6kV | ||
Depth 9.47mm | ||
Width 10mm | ||
Standards/Approvals No | ||
Length 28mm | ||
Series 2211 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 5081 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2431 Series PCB Terminal Block 3.5 mm Pitch 1 Row
