Wurth Elektronik 4174 Series PCB Terminal Block, 6-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
191-8949
Mfr. Part No.:
691417420006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

7.62mm

Current

4A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Grey

Voltage

750V ac

Depth

13.2mm

Width

12mm

Length

43.41mm

Standards/Approvals

cULus, RoHS, VDE

Series

4174

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy