Wurth Elektronik 4124 Series PCB Terminal Block, 9-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Get a bulk buy discount

Add 2 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

€4.98

(exc. VAT)

€6.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€4.98-
2 +€4.4211%

*price indicative

Packaging Options:
RS Stock No.:
191-8982
Mfr. Part No.:
691412420009
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

9

Pitch

7.62mm

Current

4A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Grey

Voltage

750V ac

Depth

13.2mm

Series

4124

Standards/Approvals

VDE, RoHS, cULus

Width

12mm

Length

66.27mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy