Wurth Elektronik 2213 Series PCB Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€9.84

(exc. VAT)

€12.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€4.92€9.84-
10 - 18€4.35€8.7011%
20 - 98€4.07€8.1417%
100 +€3.475€6.9529%

*price indicative

Packaging Options:
RS Stock No.:
191-9009
Mfr. Part No.:
691221320008
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

3.81mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

1.3mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Colour

Green

Wire Connection Method

Rising Cage Clamp

Voltage

300V ac

Width

10mm

Length

30.48mm

Standards/Approvals

No

Depth

9.5mm

Series

2213

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy