Login / Register to access your benefits
Recently searched

    Wurth Elektronik 4123M Series PCB Terminal Block, 12-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Solder

    Bulk discount available

    Subtotal (1 pack of 2 units)**

    €8.10

    (exc. VAT)

    €9.96

    (inc. VAT)

    Add to Basket
    Select or type quantity
    6 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    2 - 8€4.05€8.10
    10 +€3.58€7.16

    **price indicative

    Packaging Options:
    RS Stock No.:
    191-9021
    Mfr. Part No.:
    691412320012M
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Number of Contacts

    12

    Pitch

    3.81mm

    Number of Rows

    1

    Mounting Type

    Through Hole

    Termination Method

    Solder

    Type

    Terminal Block

    Current Rating

    4A

    Body Orientation

    45 °

    Colour

    Grey

    Voltage Rating

    1.6 kV ac, 2.5 kV ac, 300 V ac, 450 V ac

    Series

    4123M

    Depth

    13.2mm

    Length

    47.22mm

    Width

    12mm

    Related links