Wurth Elektronik 2301 Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-9047
- Mfr. Part No.:
- 691230110004
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.96
(exc. VAT)
€8.56
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €3.48 | €6.96 | - |
| 10 - 48 | €3.08 | €6.16 | 11% |
| 50 - 198 | €2.875 | €5.75 | 17% |
| 200 + | €2.45 | €4.90 | 29% |
*price indicative
- RS Stock No.:
- 191-9047
- Mfr. Part No.:
- 691230110004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1.3mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 300V ac | |
| Series | 2301 | |
| Standards/Approvals | RoHS, cULus, VDE | |
| Width | 16.2mm | |
| Length | 14.8mm | |
| Depth | 16.2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1.3mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 300V ac | ||
Series 2301 | ||
Standards/Approvals RoHS, cULus, VDE | ||
Width 16.2mm | ||
Length 14.8mm | ||
Depth 16.2mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2301 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2301 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 412B Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2431 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 5081 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Weidmüller LM Series PCB Terminal Block 3.5 mm Pitch 1703700000
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch 1250380000
