Wurth Elektronik 4124M Series PCB Terminal Block, 2-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-9091
- Mfr. Part No.:
- 691412420002M
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.96
(exc. VAT)
€6.10
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €0.992 | €4.96 | - |
| 10 - 45 | €0.878 | €4.39 | 11% |
| 50 - 95 | €0.824 | €4.12 | 16% |
| 100 + | €0.696 | €3.48 | 29% |
*price indicative
- RS Stock No.:
- 191-9091
- Mfr. Part No.:
- 691412420002M
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 4A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Voltage | 750V ac | |
| Length | 12.93mm | |
| Series | 4124M | |
| Width | 12mm | |
| Depth | 13.2mm | |
| Standards/Approvals | cULus, VDE, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 4A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Grey | ||
Voltage 750V ac | ||
Length 12.93mm | ||
Series 4124M | ||
Width 12mm | ||
Depth 13.2mm | ||
Standards/Approvals cULus, VDE, RoHS | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 4124M Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4124M Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4124M Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4124M Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4124 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4174 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 2534 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 2544 Series PCB Terminal Block 7.62 mm Pitch 1 Row
