Wurth Elektronik 2196 Series PCB Terminal Block, 3-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-9196
- Mfr. Part No.:
- 691219610003
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€10.85
(exc. VAT)
€13.35
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.85 | - |
| 10 + | €9.60 | 11% |
*price indicative
- RS Stock No.:
- 191-9196
- Mfr. Part No.:
- 691219610003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 10.16mm | |
| Current | 57A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.3mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 8.3mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Voltage | 300V ac | |
| Width | 18.3mm | |
| Length | 31.08mm | |
| Depth | 28.5mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Series | 2196 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 10.16mm | ||
Current 57A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.3mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 8.3mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Voltage 300V ac | ||
Width 18.3mm | ||
Length 31.08mm | ||
Depth 28.5mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Series 2196 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2196 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2196 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 4116 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 4166 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2566 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2446 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2416 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 4156 Series PCB Terminal Block 10.16 mm Pitch 1 Row
