Weidmüller LXXX Series PCB Terminal, 4-Contact, 15 mm Pitch, PCB, 1 Row PCB

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
214-4494
Mfr. Part No.:
1047150000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal

Number of Contacts

4

Pitch

15mm

Current

150A

Number of Rows

1

Housing Material

Polyamide

Mount Type

PCB

Connector Gender

Female

Orientation

Right Angle

Termination Type

PCB

Colour

Black

Voltage

1kV

Contact Gender

Male

Length

56mm

Depth

31mm

Standards/Approvals

RoHS

Width

61mm

Series

LXXX

COO (Country of Origin):
CN

Weidmuller LXXX Series PCB Terminal, 4 Contacts, 15mm Pitch - 1047150000


This PCB terminal is a robust high-current connection solution designed for efficiency and reliability in electronic applications. The compact design, measuring 61mm in width and 31mm in depth, accommodates up to 4 contacts with a standard pitch of 15mm, ensuring effective PCB mounting. The product is engineered to handle currents up to 150A and voltages of 1000V, making it an ideal choice for power electronics.

Features & Benefits


• Compact design facilitates efficient space utilisation on PCBs

• Clamping yoke connection allows secure wiring and simple assembly

• Compatible with conductor cross-sectional areas from 0.5 to 50 mm²

• Durable construction ensures long-term performance and reliability

Applications


• Suitable for high-current power supplies

• Used for use in various automation systems

• Ideal for power distribution in industrial equipment

• Recommended for control panels and power conversion devices

• Suitable for PCB design in electrical engineering projects

What is the maximum conductor size this terminal can accommodate?


The terminal supports conductors with a maximum cross-sectional area of 50mm² for secure connections, ensuring ample current flow without overheating.

How does the clamping yoke improve connection reliability?


The clamping yoke mechanism provides a strong grip on the wire, reducing the risk of loosening due to vibrations or thermal expansion, thus enhancing overall connection integrity.

What environmental conditions can this terminal withstand?


It is suitable for operation in temperatures ranging from -50 to 120 °C, making it adaptable to various climates and demanding conditions.

Can this product facilitate complex wiring setups?


Yes, the terminal's design replaces more cumbersome mechanisms like bolts, simplifying the wiring process and reducing installation complexity.

Is the terminal compliant with safety standards?


The product is designed to meet stringent electrical safety requirements, ensuring reliable performance in critical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy