Weidmüller LUP Series PCB Terminal Block, 4-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 214-4576
- Mfr. Part No.:
- 2013870000
- Manufacturer:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
€250.56
(exc. VAT)
€308.18
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 40 | €12.528 | €250.56 |
| 60 - 80 | €11.714 | €234.28 |
| 100 + | €11.00 | €220.00 |
*price indicative
- RS Stock No.:
- 214-4576
- Mfr. Part No.:
- 2013870000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Wire Connection Method | Clamping Yoke | |
| Colour | Black | |
| Voltage | 1kV | |
| Depth | 25.1mm | |
| Series | LUP | |
| Standards/Approvals | cURus, RoHS, UL | |
| Width | 36.5mm | |
| Length | 41.4mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 76A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 6AWG | ||
Wire Connection Method Clamping Yoke | ||
Colour Black | ||
Voltage 1kV | ||
Depth 25.1mm | ||
Series LUP | ||
Standards/Approvals cURus, RoHS, UL | ||
Width 36.5mm | ||
Length 41.4mm | ||
- COO (Country of Origin):
- CZ
The Weidmuller PCB terminal with proven clamping yoke connection with 10.16 mm pitch and 90° conductor outlet direction offers the following features: 1000 V, offset solder pins, test point, 76 A and 16 mm² wire cross-section.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 10.16 mm
Number of poles 2
Conductor outlet direction 90
Related links
- Weidmüller LUP Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2416 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2426 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2566 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2456 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2446 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 4116 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 4166 Series PCB Terminal Block 10.16 mm Pitch 1 Row
