Weidmüller LUP Series PCB Terminal Block, 5-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 214-4579
- Mfr. Part No.:
- 2013880000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 60 more to save €27.96
View bulk pricing optionsSubtotal (1 box of 20 units)*
€333.64
(exc. VAT)
€410.38
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 20 - 40 | €16.682 | €333.64 | - |
| 60 - 80 | €16.216 | €324.32 | €27.96 |
| 100 + | €15.782 | €315.64 | €90.00 |
*price indicative
- RS Stock No.:
- 214-4579
- Mfr. Part No.:
- 2013880000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Wire Connection Method | Clamping Yoke | |
| Colour | Black | |
| Voltage | 1kV | |
| Length | 51.6mm | |
| Series | LUP | |
| Standards/Approvals | UL, RoHS, cURus | |
| Depth | 25.1mm | |
| Width | 36.5mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 6AWG | ||
Wire Connection Method Clamping Yoke | ||
Colour Black | ||
Voltage 1kV | ||
Length 51.6mm | ||
Series LUP | ||
Standards/Approvals UL, RoHS, cURus | ||
Depth 25.1mm | ||
Width 36.5mm | ||
- COO (Country of Origin):
- CZ
The Weidmuller PCB terminal with proven clamping yoke connection with 10.16 mm pitch and 90° conductor outlet direction offers the following features: 1000 V, offset solder pins, test point, 76 A and 16 mm² wire cross-section.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 10.16 mm
Number of poles 2
Conductor outlet direction 90
Related links
- Weidmüller LUP Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2416 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 4166 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2566 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Weidmüller LUP Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Weidmüller LUP Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Weidmüller LUP Series PCB Terminal Block 10.16 mm Pitch 1 Row
