Weidmüller LU Series PCB Terminal Block, 5-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 214-4597
- Mfr. Part No.:
- 2453720000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 75 more to save 6%
View bulk pricing optionsSubtotal (1 box of 25 units)*
€409.98
(exc. VAT)
€504.28
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 25 - 50 | €16.399 | €409.98 | - |
| 75 - 100 | €15.333 | €383.33 | 6% |
| 125 + | €14.679 | €366.98 | 10% |
*price indicative
- RS Stock No.:
- 214-4597
- Mfr. Part No.:
- 2453720000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Current | 92A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Series | LU | |
| Length | 26.4mm | |
| Width | 51.5mm | |
| Standards/Approvals | cURus, RoHS, UL | |
| Depth | 47.03mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Current 92A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 6AWG | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Series LU | ||
Length 26.4mm | ||
Width 51.5mm | ||
Standards/Approvals cURus, RoHS, UL | ||
Depth 47.03mm | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB Connector has High-performance PCB terminal with a PUSH IN connection system for conductor cross-sections up to 16 mm². Fast connection without tools thanks to pushers to open the contact point, or direct plug-in method. Securely closed contact point, with the "Connection Safety Concept" the conductor is always clamped securely. Integrated test point for PS 2.0 test plug. Central tip test point for test probes on the upper side of the terminal. It will increased derating reserves because WEMID insulating material is used.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 10 mm
Number of poles 2
Conductor outlet direction 90°
Related links
- Weidmüller LU Series PCB Terminal Block 10 mm Pitch 1 Row
- Weidmüller LU Series PCB Terminal Block 10 mm Pitch 2500480000
- Weidmüller LU Series PCB Terminal Block 10 mm Pitch 2492140000
- Wurth Elektronik 1368 Series PCB Terminal Block 10 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 4118 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2418 Series PCB Terminal Block 10 mm Pitch 1 Row
- Weidmüller LU Series PCB Terminal Block 10 mm Pitch 1 Row
- Weidmüller LU Series PCB Terminal Block 10 mm Pitch 1 Row
