Weidmüller LL Series PCB Terminal Block, 2-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Get a bulk buy discount

Add 300 more to save €54.60

View bulk pricing options

Subtotal (1 box of 100 units)*

€318.30

(exc. VAT)

€391.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 200€3.183€318.30-
300 - 400€3.001€300.10€54.60
500 +€2.791€279.10€196.00

*price indicative

RS Stock No.:
214-4623
Mfr. Part No.:
2491620000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

7.5mm

Current

41A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Wire Connection Method

Push-in

Colour

Black

Voltage

1kV

Series

LL

Standards/Approvals

cURus, RoHS, UL File

Width

16.8mm

Depth

18.5mm

Length

29.1mm

COO (Country of Origin):
CN
The Weidmuller PCB Connector has direct connection for extreme current and voltage requirements in all power electronics applications such as solar inverters, frequency converters, servo-controllers and power supplies.

Mounting onto the PCB THT solder connection

Pitch in mm (P) 7.5 mm

Number of poles 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy