Weidmüller LU Series PCB Terminal Block, 4-Contact, 15 mm Pitch, Through Hole, 1 Row

Get a bulk buy discount

Add 75 more to save 6%

View bulk pricing options

Subtotal (1 box of 25 units)*

€360.18

(exc. VAT)

€443.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
25 - 50€14.407€360.18-
75 - 100€13.471€336.786%
125 +€12.65€316.2512%

*price indicative

RS Stock No.:
214-4642
Mfr. Part No.:
2492020000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

15mm

Number of Rows

1

Current

101A

Mount Type

Through Hole

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

25mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

6AWG

Wire Connection Method

Push-in

Colour

Black

Voltage

1kV

Width

56.5mm

Series

LU

Length

47.03mm

Standards/Approvals

cURus, RoHS, UL File

Depth

26.4mm

COO (Country of Origin):
CN
The Weidmuller PCB Connector has direct connection for extreme current and voltage requirements in all power electronics applications such as solar inverters, frequency converters, servo-controllers and power supplies.

Mounting onto the PCB THT solder connection

Pitch in mm (P) 15 mm

Number of poles 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy