TE Connectivity PCB Terminal Block, 2-Contact, 3.81mm Pitch, Board Mount, 1-Row
- RS Stock No.:
- 226-1942
- Mfr. Part No.:
- 2383941-2
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 5 units)**
€15.95
(exc. VAT)
€19.60
(inc. VAT)
1150 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
5 - 20 | €3.19 | €15.95 |
25 - 95 | €3.048 | €15.24 |
100 + | €2.926 | €14.63 |
**price indicative
- RS Stock No.:
- 226-1942
- Mfr. Part No.:
- 2383941-2
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Number of Contacts | 2 | |
Pitch | 3.81mm | |
Number of Rows | 1 | |
Mounting Type | Board Mount | |
Gender | Female to Male | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Board Mount | ||
Gender Female to Male | ||
Related links
- TE Connectivity PCB Terminal Block 3.81mm Pitch 1-Row
- TE Connectivity PCB Terminal Block 3.81mm Pitch 1-Row
- TE Connectivity PCB Terminal Block 3.81mm Pitch 1-Row
- TE Connectivity PCB Terminal Block 5mm Pitch 1-Row
- TE Connectivity PCB Terminal Block 3.5mm Pitch 1-Row
- TE Connectivity PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- TE Connectivity PCB Terminal Block 5mm Pitch 1-Row
- TE Connectivity PCB Terminal Block 5.08mm Pitch 1-Row