Wurth Elektronik WR-TBL Series PCB Terminal Block, 3-Contact, 5mm Pitch, Cable Mount, 1-Row
- RS Stock No.:
- 230-2000
- Mfr. Part No.:
- 691408720003B
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 230-2000
- Mfr. Part No.:
- 691408720003B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Gender | Male | |
| Series | WR-TBL | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Series WR-TBL | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-TBL PCB terminal block push-in spring connection is easy-to-maintain connector that feature a 5 mm pitch. It used tin plated brass terminal with cable sizes in the range of 0.2-2.5mm², either solid or stranded and have a guided pin
Operating temperature -40 up to +105 °C
Insulator flammability rating UL94 V-0
Contact resistance 20 mΩ
Related links
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5mm Pitch 1-Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5mm Pitch 1-Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5mm Pitch 1-Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5mm Pitch 1-Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5mm Pitch 1-Row
- Wurth Elektronik 301 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08mm Pitch 1-Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
