Phoenix Contact LPT Series PCB Terminal Block, 5-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 240-3101
- Mfr. Part No.:
- 1190366
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€250.24
(exc. VAT)
€307.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €250.24 | €2.502 |
*price indicative
- RS Stock No.:
- 240-3101
- Mfr. Part No.:
- 1190366
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 400V | |
| Standards/Approvals | IEC | |
| Series | LPT | |
| Width | 26.5mm | |
| Depth | 23.78mm | |
| Length | 21.35mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 400V | ||
Standards/Approvals IEC | ||
Series LPT | ||
Width 26.5mm | ||
Depth 23.78mm | ||
Length 21.35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact has PCB terminal block with time saving push-in connection, tools not required. This terminal block has 5 number of positions and its pitch size is 5 mm. The material used for the contact is the Cu alloy and housing colour is green.
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Defined contact force ensures that contact remains stable over the long term
Related links
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
