Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 22-Contact, 3.5 mm Pitch, PCB, 2 Row Solder
- RS Stock No.:
- 255-8225
- Mfr. Part No.:
- 1633670000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 10 units)*
€103.74
(exc. VAT)
€127.60
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €103.74 | €10.374 |
*price indicative
- RS Stock No.:
- 255-8225
- Mfr. Part No.:
- 1633670000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 22 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 10.5A | |
| Mount Type | PCB | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Colour | Orange | |
| Termination Type | Solder | |
| Voltage | 200V | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, UL, CSA, IEC 60664-1, IEC 61984 | |
| Width | 39.9mm | |
| Series | OMNIMATE Signal | |
| Length | 35mm | |
| Depth | 24.7mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 22 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 10.5A | ||
Mount Type PCB | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation 90° | ||
Colour Orange | ||
Termination Type Solder | ||
Voltage 200V | ||
Contact Gender Male | ||
Standards/Approvals RoHS, UL, CSA, IEC 60664-1, IEC 61984 | ||
Width 39.9mm | ||
Series OMNIMATE Signal | ||
Length 35mm | ||
Depth 24.7mm | ||
- COO (Country of Origin):
- RO
The Weidmuller PCB plug-in connector has male header for wave soldering in 3.50 mm pitch and THT solder connection mounting with twenty two poles.
Plugging direction is parallel 90 degree to the PCB
Orange color
3.2 mm solder pin length
Related links
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
