Weidmüller OMNIMATE Signal Series PCB Terminal Block, 6-Contact, 3.5 mm Pitch, PCB, 2 Row
- RS Stock No.:
- 255-8295
- Mfr. Part No.:
- 2000950000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 100 units)*
€239.68
(exc. VAT)
€294.81
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €239.68 | €2.397 |
*price indicative
- RS Stock No.:
- 255-8295
- Mfr. Part No.:
- 2000950000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66/6 | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Colour | Orange | |
| Wire Connection Method | Push-in with Actuator | |
| Voltage | 400V | |
| Series | OMNIMATE Signal | |
| Standards/Approvals | CSA, IEC 60947-7-4, UL 1059 | |
| Width | 15.5mm | |
| Depth | 18mm | |
| Length | 27.7mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66/6 | ||
Mount Type PCB | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Colour Orange | ||
Wire Connection Method Push-in with Actuator | ||
Voltage 400V | ||
Series OMNIMATE Signal | ||
Standards/Approvals CSA, IEC 60947-7-4, UL 1059 | ||
Width 15.5mm | ||
Depth 18mm | ||
Length 27.7mm | ||
- COO (Country of Origin):
- CN
The Weidmuller double-level PCB terminal for the wave soldering process, with PUSH IN wire connection system. conductor insertion and slider operation from the same direction (TOP).
Solid and flexible conductors
Conductor outlet direction 90 degree
PUSH IN with actuator
Related links
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
