Same Sky TB006-508 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, TB006-508-03BE

Bulk discount available

Subtotal (1 pack of 5 units)*

€5.28

(exc. VAT)

€6.495

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,745 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 5€1.056€5.28
10 - 95€1.004€5.02
100 - 245€0.952€4.76
250 - 495€0.908€4.54
500 +€0.86€4.30

*price indicative

Packaging Options:
RS Stock No.:
259-6748
Mfr. Part No.:
TB006-508-03BE
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5.08mm

Current

12A

Housing Material

Polyamide 66

Connector Gender

Male

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Blue

Voltage

300V

Length

15.24mm

Depth

10mm

Standards/Approvals

EN 60998-1:2004, EN 60998-2-1:2004, RoHS, UL 1059, CE

Width

8.2mm

Series

TB006-508

The CUI devices provides a PCB terminal blocks having a pitch of 5.08 mm with a rated voltage of 300 V having a slotted screw. It consist of a horizontal body orientation and the number of poles are 3.

Operating temperature of -40°C to 105°C

Contact resistance is 20 mΩ

Related links