Same Sky TBP01P1-508 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, TBP01P1-508-03BE

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.51

(exc. VAT)

€6.78

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 5€1.102€5.51-
10 - 20€1.046€5.235%
25 - 45€0.996€4.989%
50 - 95€0.94€4.7014%
100 +€0.898€4.4918%

*price indicative

Packaging Options:
RS Stock No.:
259-6771
Mfr. Part No.:
TBP01P1-508-03BE
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

16A

Housing Material

Polyamide 66

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

180°

Colour

Blue

Wire Connection Method

Screw

Voltage

300V

Series

TBP01P1-508

Standards/Approvals

EN 60998-1:2004, RoHS, CE, EN 60998-2-1:2004, UL 1059

Width

15mm

Depth

18mm

Length

15.24mm

COO (Country of Origin):
CN
The CUI devices provides a PCB Terminal blocks having a pitch of 3.50 mm with a rated voltage of 300 V having a slotted screw product. It consist of a horizontal body orientation and the number of poles are 3.

Operating temperature of -40°C to 105°C

Contact resistance is 20 mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy