Phoenix Contact 5-ZB, LPT 6/2-7 Series PCB Terminal Block, 2-Contact, 7.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 269-7907
- Mfr. Part No.:
- 1098167
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€172.88
(exc. VAT)
€212.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €172.88 | €3.458 |
*price indicative
- RS Stock No.:
- 269-7907
- Mfr. Part No.:
- 1098167
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 1000V | |
| Series | 5-ZB, LPT 6/2-7 | |
| Length | 27.85mm | |
| Depth | 24.3mm | |
| Standards/Approvals | VDE Zeichengenehmigung, UL Recognised, IECEE CB Scheme, E60425-20210507, DE1-66350, cULus Recognised, CHINA RoHS, 40054188 | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 1000V | ||
Series 5-ZB, LPT 6/2-7 | ||
Length 27.85mm | ||
Depth 24.3mm | ||
Standards/Approvals VDE Zeichengenehmigung, UL Recognised, IECEE CB Scheme, E60425-20210507, DE1-66350, cULus Recognised, CHINA RoHS, 40054188 | ||
Width 16mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is rated for nominal current 41 A & rated voltage 1000 V at nominal cross section 6 mm2. The pin layout is Zigzag pinning W and connection direction 0°.
Green color
Tool free lever principle
Push in connection
Rated surge voltage (III/2) 8 kV
Related links
- Phoenix Contact 5-ZB 7-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 5-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 6-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 8-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5 1-Contact PCB, 1 Row
- Phoenix Contact 5-ZB 3-Contact Wave Soldering Mount, 1 Row
