Phoenix Contact MKDS Series PCB Terminal Block, 9-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 pack of 50 units)*

€203.56

(exc. VAT)

€250.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€203.56€4.071

*price indicative

RS Stock No.:
270-9264
Mfr. Part No.:
1715815
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

17.5A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

0°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

400V

Series

MKDS

Width

45.72mm

Standards/Approvals

cULus Recognised-Approval ID: E60425-19770427, CSA-Approval ID: 13631, CHINA RoHS, VDE-Approval ID: 40053682

Length

17.3mm

Depth

9.8mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Combicon Printed Circuit Board terminal block is a modular, insulated block that secures two or more wires together.

Very high degree of flexibility with versatile connection technologies

High quality material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy