WAGO 231 Series PCB Terminal, 2-Contact, 5 mm Pitch, 1 Row, 231-102/026-000
- RS Stock No.:
- 271-0214
- Mfr. Part No.:
- 231-102/026-000
- Manufacturer:
- WAGO
Subtotal (1 pack of 5 units)*
€7.80
(exc. VAT)
€9.59
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 05 May 2026
- Plus 40 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.80 | €1.56 |
*price indicative
- RS Stock No.:
- 271-0214
- Mfr. Part No.:
- 231-102/026-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 4kV | |
| Length | 1.5mm | |
| Depth | 26.45mm | |
| Width | 11.5mm | |
| Standards/Approvals | UL 1977, CSA, IEC/EN 60664-1, UL 1059 | |
| Series | 231 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Terminal | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 4kV | ||
Length 1.5mm | ||
Depth 26.45mm | ||
Width 11.5mm | ||
Standards/Approvals UL 1977, CSA, IEC/EN 60664-1, UL 1059 | ||
Series 231 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WAGO PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards. PCB Terminal blocks provide a quick and simple connection point for one or more wires together.
Copper alloy tin plated contact
Polyamide insulation material
0.08 MJ fire load
3.8g weight
Related links
- WAGO 231 Series PCB Terminal 5 mm Pitch 231-102/026-000
- WAGO 231 Series PCB Terminal 5 mm Pitch, 1 Row
- WAGO 231 Series PCB Terminal 5 mm Pitch, 1 Row
- WAGO 231 Series PCB Terminal 5 mm Pitch, 1 Row
- WAGO 231 Series PCB Terminal 5 mm Pitch 231-108/026-000
- WAGO 231 Series PCB Terminal 5 mm Pitch 231-103/026-000
- WAGO 231 Series PCB Terminal 5 mm Pitch 231-104/026-000
- WAGO 231 Series PCB Terminal 5 mm Pitch 231-106/026-000
