CAMDENBOSS CTBA Series PCB Terminal Block, 5-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination
- RS Stock No.:
- 280-7687
- Distrelec Article No.:
- 148-39-932
- Mfr. Part No.:
- CTBA1301/5A
- Manufacturer:
- CAMDENBOSS
Subtotal (1 pack of 1000 units)*
€689.09
(exc. VAT)
€847.58
(inc. VAT)
Temporarily out of stock
- Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €689.09 | €0.689 |
*price indicative
- RS Stock No.:
- 280-7687
- Distrelec Article No.:
- 148-39-932
- Mfr. Part No.:
- CTBA1301/5A
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB | |
| Gender | Plug | |
| Termination Method | Screw | |
| Series | CTBA | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type PCB | ||
Gender Plug | ||
Termination Method Screw | ||
Series CTBA | ||
- COO (Country of Origin):
- CN
The CAMDENBOSS Pluggable Terminal Block moulded in black UL94-V0 flame retardant PA66 material. It has pluggable via pin strip header.
Test probe facility
Captive screws
Wire protector terminals
Captive screws
Wire protector terminals
Related links
- CAMDENBOSS CTBA Series PCB Header 5mm Pitch 1-Row, Plug In Termination
- CAMDENBOSS CTBA Right Angle Plug Screw Termination,
- CAMDENBOSS CTBA Right Angle Plug Screw Termination,
- Phoenix Contact PTA Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PT Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact 5/..-V 5-Contact Wave Soldering Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
