CAMDENBOSS CTBA Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, CTBA1301/4A
- RS Stock No.:
- 281-9532
- Distrelec Article No.:
- 304-34-345
- Mfr. Part No.:
- CTBA1301/4A
- Manufacturer:
- CAMDENBOSS
Subtotal (1 pack of 1000 units)*
€597.24
(exc. VAT)
€734.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €597.24 | €0.597 |
*price indicative
- RS Stock No.:
- 281-9532
- Distrelec Article No.:
- 304-34-345
- Mfr. Part No.:
- CTBA1301/4A
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 200V | |
| Standards/Approvals | RoHS | |
| Series | CTBA | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 200V | ||
Standards/Approvals RoHS | ||
Series CTBA | ||
Length 10mm | ||
- COO (Country of Origin):
- CN
The CAMDENBOSS Pluggable Terminal Block having 5mm pitch and pin strip pluggable terminal. It has 4-pole, plastic base and available in black color. It has Voltage Rating of 300 V and current Rating of 15 A.
Pluggable via header pins
Test probe facility
Dual horizontal or vertical mounting
Moulded in black UL94-V0 flame retardant PA66
Wire protector terminals
Captive screws
UL approved
Related links
- CAMDENBOSS CTBA Series Pluggable Terminal Block 5 mm Pitch CTBA1301/6A
- CAMDENBOSS CTBA Series Pluggable Terminal Block 5 mm Pitch CTBP9200/12
- CAMDENBOSS CTBA Series PCB Header 5 mm Pitch 1 Row Screw
- CAMDENBOSS CTBA1301 Series PCB Terminal Block 5 mm Pitch CTBA1301/5A
- Amphenol Industrial OQ04545 Series Pluggable Terminal Block 5 mm Pitch, OQ0454500000G
- Amphenol Industrial TJ0451530000G Series Pluggable Terminal Block 5 mm Pitch, TJ0451530000G
- Phoenix Contact 5/ 4-ST KMGY 4-Contact 1 Row, 1878037
- Phoenix Contact COMBICON MSTBA Series Pluggable Terminal Block 5 mm Pitch 1757491
