Phoenix Contact PCB Terminal Block, 7-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 284-0634
- Mfr. Part No.:
- 1988257
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€184.03
(exc. VAT)
€226.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €184.03 | €9.202 |
*price indicative
- RS Stock No.:
- 284-0634
- Mfr. Part No.:
- 1988257
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 40V | |
| Length | 19.5mm | |
| Width | 37.5mm | |
| Standards/Approvals | WEEE, RoHS, cULus CSA DNV GL China RoHS | |
| Depth | 22mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 24AWG | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 40V | ||
Length 19.5mm | ||
Width 37.5mm | ||
Standards/Approvals WEEE, RoHS, cULus CSA DNV GL China RoHS | ||
Depth 22mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block offers low temperature rise due to maximum contact force and allows two conductor connections.
Insulating material polyamide
Operational temperature -40 to 100 °C
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 804 Series PCB Terminal Block 5 mm Pitch 1 Row
- RND RND 205 Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 231 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1792915
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row Screw
