Phoenix Contact MKDSN Series PCB Terminal Block, 11-Contact, 5.08 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 284-0684
- Mfr. Part No.:
- 1994157
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€194.34
(exc. VAT)
€239.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €194.34 | €3.887 |
*price indicative
- RS Stock No.:
- 284-0684
- Mfr. Part No.:
- 1994157
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 40V | |
| Series | MKDSN | |
| Width | 55.88mm | |
| Length | 9.5mm | |
| Depth | 18.5mm | |
| Standards/Approvals | RoHS, WEEE, cULus VDE Gutachten mit Fertigungsüberwachung VDE China RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 24AWG | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 40V | ||
Series MKDSN | ||
Width 55.88mm | ||
Length 9.5mm | ||
Depth 18.5mm | ||
Standards/Approvals RoHS, WEEE, cULus VDE Gutachten mit Fertigungsüberwachung VDE China RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block offers low temperature rise due to maximum contact force and allows two conductor connections.
Insulating material polyamide
Operational temperature -40 to 105 °C
Related links
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch 1800883
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch 1729209
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
