Phoenix Contact MKDSO Series PCB Terminal Block, 4-Contact, 3.5mm Pitch, PCB Mount, 1-Row, Screw Termination
- RS Stock No.:
- 284-1151
- Mfr. Part No.:
- 2278432
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€229.67
(exc. VAT)
€282.49
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €229.67 | €4.593 |
*price indicative
- RS Stock No.:
- 284-1151
- Mfr. Part No.:
- 2278432
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Termination Method | Screw | |
| Series | MKDSO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Termination Method Screw | ||
Series MKDSO | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block is a maintenance-free and vibration-resistant screw connection. It is orthogonal to the PCB and has an internationally recognized and proven screw connection.
Contact material copper alloy
Surface characteristics tin-plated
Surface characteristics tin-plated
Related links
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDSO Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDSO Series PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact MKDSO Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDSO Series PCB Terminal Block 7.5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDSO Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
