Phoenix Contact MKDSO Series PCB Terminal Block, 3-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 284-1152
- Mfr. Part No.:
- 2278445
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€172.72
(exc. VAT)
€212.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €172.72 | €3.454 |
*price indicative
- RS Stock No.:
- 284-1152
- Mfr. Part No.:
- 2278445
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Colour | Light Grey | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 160V | |
| Depth | 17.55mm | |
| Series | MKDSO | |
| Length | 15.28mm | |
| Standards/Approvals | WEEE, RoHS, cULus VDE China RoHS | |
| Width | 11.55mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 26AWG | ||
Colour Light Grey | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 160V | ||
Depth 17.55mm | ||
Series MKDSO | ||
Length 15.28mm | ||
Standards/Approvals WEEE, RoHS, cULus VDE China RoHS | ||
Width 11.55mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block employs Reakdyn principle or spring loaded elements. The PCB terminal block is orthogonal to the PCB. It has internationally recognized and proven screw connection.
Maintenance free
Vibration resistant
Related links
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
