Phoenix Contact 5, SMKDS 1/2-3 Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 286-1049
- Mfr. Part No.:
- 1751099
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
€222.55
(exc. VAT)
€273.74
(inc. VAT)
- Ready to ship from 18 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €222.55 | €0.89 |
*price indicative
- RS Stock No.:
- 286-1049
- Mfr. Part No.:
- 1751099
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 35° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 200V | |
| Depth | 10mm | |
| Length | 13mm | |
| Width | 7.5mm | |
| Standards/Approvals | VDE approval of drawings-Approval ID: 40055535, IEC 60068-2-82/JEDEC, EU RoHS, EU REACH SVHC, cULus Recognised-Approval ID: E60425-19770427, CSA-Approval ID: 13631, CHINA RoHS | |
| Series | 5, SMKDS 1/2-3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 35° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 200V | ||
Depth 10mm | ||
Length 13mm | ||
Width 7.5mm | ||
Standards/Approvals VDE approval of drawings-Approval ID: 40055535, IEC 60068-2-82/JEDEC, EU RoHS, EU REACH SVHC, cULus Recognised-Approval ID: E60425-19770427, CSA-Approval ID: 13631, CHINA RoHS | ||
Series 5, SMKDS 1/2-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact 5 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5 12-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5 6-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SMKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SMKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDSFW 3 Series PCB Terminal Block 5 mm Pitch 1 Row
