Phoenix Contact SAMPLE PTSM 0.5/ 3-2.5-V SMDWH Series PCB Terminal Block, 3-Contact, 2.5mm Pitch, Surface Mount, 1-Row,

Image representative of range

Stock information currently inaccessible
RS Stock No.:
793-3972
Mfr. Part No.:
1821009
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Pitch

2.5mm

Number of Rows

1

Mounting Type

Surface Mount

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

6A

Body Orientation

Vertical

Colour

White

Voltage Rating

160 V

Series

SAMPLE PTSM 0.5/ 3-2.5-V SMDWH

Width

5mm

Material

Liquid Crystal Polymer

Depth

9mm

Length

8mm

COO (Country of Origin):
DE

Related links