Phoenix Contact FMC 0.5/ 2-ST-2.54 C2 Series PCB Terminal Block, 2-Contact, 2.54mm Pitch, Spring Cage Termination
- RS Stock No.:
- 853-9843
- Mfr. Part No.:
- 1706243
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 200 units)*
€396.20
(exc. VAT)
€487.40
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | €1.981 | €396.20 |
*price indicative
- RS Stock No.:
- 853-9843
- Mfr. Part No.:
- 1706243
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | Plug | |
| Current Rating | 6A | |
| Colour | Black | |
| Voltage Rating | 160 V | |
| Series | FMC 0.5/ 2-ST-2.54 C2 | |
| Length | 15.4mm | |
| Depth | 5.4mm | |
| Width | 5.54mm | |
| Material | Gold, Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type Plug | ||
Current Rating 6A | ||
Colour Black | ||
Voltage Rating 160 V | ||
Series FMC 0.5/ 2-ST-2.54 C2 | ||
Length 15.4mm | ||
Depth 5.4mm | ||
Width 5.54mm | ||
Material Gold, Liquid Crystal Polymer | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: FMC 0,5/..-ST, pitch: 2.54 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: packed in cardboard, Fixed coding of last position
can be combined with MC(V) 0,5/...-G-2,54...C2 headers
Related links
- Phoenix Contact FMC 0.5/10-ST-2.54 C2 Series PCB Terminal Block 2.54mm Pitch, Spring Cage Termination
- Phoenix Contact FMC 0.5/16-ST-2.54 C2 Series PCB Terminal Block 2.54mm Pitch, Spring Cage Termination
- Phoenix Contact FMC 0.5/ 6-ST-2.54 C2 Series PCB Terminal Block 2.54mm Pitch, Spring Cage Termination
- Phoenix Contact FMC 0.5/ 4-ST-2.54 C2 Series PCB Terminal Block 2.54mm Pitch, Spring Cage Termination
- Phoenix Contact FMC 0.5/ 5-ST-2.54 C2 Series PCB Terminal Block 2.54mm Pitch, Spring Cage Termination
- Phoenix Contact FMC 0.5/ 3-ST-2.54 C2 Series PCB Terminal Block 2.54mm Pitch, Spring Cage Termination
- Phoenix Contact FMC 0.5/14-ST-2.54 C2 Series PCB Terminal Block 2.54mm Pitch, Spring Cage Termination
- Phoenix Contact FMC 0.5/ 9-ST-2.54 C2 Series PCB Terminal Block 2.54mm Pitch, Spring Cage Termination
