Phoenix Contact FMC 0.5/ 9-ST-2.54 C1 Series PCB Terminal Block, 9-Contact, 2.54mm Pitch, Spring Cage Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
853-9862
Mfr. Part No.:
1706254
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Pitch

2.54mm

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

6A

Colour

Black

Voltage Rating

160 V

Series

FMC 0.5/ 9-ST-2.54 C1

Width

23.32mm

Material

Gold, Liquid Crystal Polymer

Length

15.4mm

Depth

5.4mm

COO (Country of Origin):
DE
PCB connector, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: FMC 0,5/..-ST, pitch: 2.54 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: packed in cardboard, Fixed coding of the first position, can be combined with MC(V) 0,5/...-G-2,54...C1 headers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy