Phoenix Contact MKDSB 3/ 6 Series PCB Terminal Block, 6-Contact, 5mm Pitch, Through Hole Mount, Screw Termination
- RS Stock No.:
- 855-0966
- Mfr. Part No.:
- 1904419
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 50
€226.33
(exc. VAT)
€278.39
(inc. VAT)
- RS Stock No.:
- 855-0966
- Mfr. Part No.:
- 1904419
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 24A | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | MKDSB 3/ 6 | |
| Depth | 18mm | |
| Length | 11.2mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 24A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series MKDSB 3/ 6 | ||
Depth 18mm | ||
Length 11.2mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, product range: MKDSB 3, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.6 mm, type of packaging: packed in cardboard. Item with base
Related links
- Phoenix Contact MKDSB 3/12 Series PCB Terminal Block 5mm Pitch Screw Termination
- Phoenix Contact MKDSB 3/10 Series PCB Terminal Block 5mm Pitch Screw Termination
- Phoenix Contact MKDSB 3/22 Series PCB Terminal Block 5mm Pitch Screw Termination
- Phoenix Contact MKDSB 3/ 9 Series PCB Terminal Block 5mm Pitch Screw Termination
- Phoenix Contact MKDSB 3/ 8 Series PCB Terminal Block 5mm Pitch Screw Termination
- Phoenix Contact MKDSB 3/11 Series PCB Terminal Block 5mm Pitch Screw Termination
- Phoenix Contact MKDSB 3/ 4 Series PCB Terminal Block 5mm Pitch Screw Termination
- Phoenix Contact MKDSB 3/ 7 Series PCB Terminal Block 5mm Pitch Screw Termination

