Phoenix Contact FKDSO 2.5/3-L KMGY Series PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row

Subtotal (1 box of 50 units)*

€250.50

(exc. VAT)

€308.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€5.01€250.50

*price indicative

RS Stock No.:
855-3218
Mfr. Part No.:
2200318
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

5mm

Current

22A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Wire Connection Method

Push-in Spring

Colour

Light Grey

Voltage

250V

Length

25.9mm

Series

FKDSO 2.5/3-L KMGY

Standards/Approvals

No

Depth

26.5mm

Width

15.9mm

COO (Country of Origin):
DE
PCB Terminal block, nominal current: 22 A, rated voltage (III/2): 250 V, nominal cross section: 2.5 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: FKDSO 2,5/..-L, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: light gray, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. Article with lateral pin exit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy