Phoenix Contact SMKDS 3/6 Series PCB Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 1713121
- RS Stock No.:
- 883-3029
- Mfr. Part No.:
- 1713121
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€261.65
(exc. VAT)
€321.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €5.233 | €261.65 |
*price indicative
- RS Stock No.:
- 883-3029
- Mfr. Part No.:
- 1713121
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 35° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Series | SMKDS 3/6 | |
| Depth | 18mm | |
| Standards/Approvals | No | |
| Length | 16mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 35° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Series SMKDS 3/6 | ||
Depth 18mm | ||
Standards/Approvals No | ||
Length 16mm | ||
Width 30mm | ||
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, product range: SMKDS 3, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 55 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact SMKDS 3/6-5.08 Series PCB Terminal Block 5.08 mm Pitch 1713286
- Phoenix Contact GMKDS 3/6 Series PCB Terminal Block 7.5 mm Pitch 1731187
- Phoenix Contact MKDSB 3/ 6 Series PCB Terminal Block 5mm Pitch Screw Termination
- Phoenix Contact SMKDS 3/3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDS 3/12 Series PCB Terminal Block 5 mm Pitch 1713105
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDS 3/4 Series PCB Terminal Block 5 mm Pitch 1713082
- Phoenix Contact SMKDS 3/5-5.08 Series PCB Terminal Block 5.08 mm Pitch 1713309
