RS PRO PCB Terminal Block, 7-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
897-0941
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Terminal Block

Number of Contacts

7

Pitch

7.5 mm

Mount Type

Through Hole

Number of Rows

1

Colour

Green

Depth

14.3 mm

Length

52.5 mm

Orientation

Straight

Width

10.3 mm

COO (Country of Origin):
CN

RS 7.5mm Pitch Standard Profile PCB Terminal Blocks


7.5 mm pitch standard profile end stackable PCB terminal blocks with professional rising clamp terminals. Also providing double interlocking mechanism for increased strength and green UL94-V0 flame retardant PA66 housings. These terminal blocks have M2.5 nickel plated stainless steel captive screws, guided pin alignment and accept a wire size range of 0.33-3.3 mm2 (22-12 AWG).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy