Block 15V ac 2 Output Through Hole PCB Transformer, 5VA
- RS Stock No.:
- 170-7417
- Mfr. Part No.:
- VC 5/2/15
- Manufacturer:
- Block
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tray of 48)
€9.742
(exc. VAT)
€11.983
(inc. VAT)
Units | Per unit | Per Tray* |
---|---|---|
48 - 192 | €9.742 | €467.616 |
240 - 432 | €8.768 | €420.864 |
480 + | €7.988 | €383.424 |
*price indicative
- RS Stock No.:
- 170-7417
- Mfr. Part No.:
- VC 5/2/15
- Manufacturer:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Standards
EN 61 558 IEC 61558
Approvals
ENEC, UL recognised
Specifications
Attribute | Value |
---|---|
Secondary Voltage Rating | 15V ac |
Power Rating | 5VA |
Primary Voltage Rating | 230V ac |
Number of Outputs | 2 |
Length | 44mm |
Width | 33mm |
Depth | 37mm |
Dimensions | 44 x 33 x 37mm |
Weight | 190g |
Mounting Type | Through Hole |
Efficiency | 68% |
Maximum Temperature | +50°C |