Vishay 1 Output Through Hole PCB Transformer, 150 → 300W
- RS Stock No.:
- 186-5340
- Mfr. Part No.:
- MTPL-2516-S12V
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-5340
- Mfr. Part No.:
- MTPL-2516-S12V
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Power Rating | 150 → 300W | |
| Primary Voltage Rating | 12V | |
| Number of Outputs | 1 | |
| Length | 30mm | |
| Width | 26mm | |
| Depth | 17mm | |
| Dimensions | 30 x 26 x 17mm | |
| Mounting Type | Through Hole | |
| Minimum Temperature | -55°C | |
| Maximum Temperature | +130°C | |
| Minimum Operating Frequency | 100kHz | |
| Maximum Operating Frequency | 500kHz | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Power Rating 150 → 300W | ||
Primary Voltage Rating 12V | ||
Number of Outputs 1 | ||
Length 30mm | ||
Width 26mm | ||
Depth 17mm | ||
Dimensions 30 x 26 x 17mm | ||
Mounting Type Through Hole | ||
Minimum Temperature -55°C | ||
Maximum Temperature +130°C | ||
Minimum Operating Frequency 100kHz | ||
Maximum Operating Frequency 500kHz | ||
- COO (Country of Origin):
- DO
Higher power density levels versus traditional planar designs
Minimal board area footprint
Minimal board area footprint
