Wurth Elektronik 13.5 V 1 Output PCB PCB Transformer, RoHS, REACH
- RS Stock No.:
- 227-8190
- Mfr. Part No.:
- 749252030
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 2000 units)*
€4,288.00
(exc. VAT)
€5,274.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €2.144 | €4,288.00 |
*price indicative
- RS Stock No.:
- 227-8190
- Mfr. Part No.:
- 749252030
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 13.5 V | |
| Primary Voltage | 80 V | |
| Number of Outputs | 1 | |
| Length | 4.7mm | |
| Width | 4.65 mm | |
| Depth | 3.55mm | |
| Mount Type | PCB | |
| Winding Type | Single Secondary, Single Primary | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 4 | |
| PCB Transformer Current | 7A | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-CST | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Operating Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Transformer | ||
Secondary Voltage 13.5 V | ||
Primary Voltage 80 V | ||
Number of Outputs 1 | ||
Length 4.7mm | ||
Width 4.65 mm | ||
Depth 3.55mm | ||
Mount Type PCB | ||
Winding Type Single Secondary, Single Primary | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 4 | ||
PCB Transformer Current 7A | ||
Maximum Operating Temperature 125°C | ||
Series WE-CST | ||
Standards/Approvals RoHS, REACH | ||
Maximum Operating Frequency 1MHz | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-CST current sense transformer can be used in AC current detection, switch mode power supply, overload sensing, load drop/shutdown detection and metering application. It has 74 μH inductance.
Compact and low profile
For SMD assembly
Related links
- Wurth Elektronik 13.5 V 1 Output PCB PCB Transformer REACH
- Wurth Elektronik 18 V 1 Output PCB PCB Transformer RoHS
- Wurth Elektronik 56.2 V 1 Output PCB PCB Transformer RoHS
- Wurth Elektronik 31.5 V 1 Output PCB PCB Transformer RoHS
- Myrra 5 V dc 1 Output PCB PCB Transformer VDC RoHS, ENEC 3 W
- Myrra 12 V dc 1 Output PCB PCB Transformer UL ENEC, VDC 3 W
- Bourns 1 Output PCB PCB Transformer UL UL 62368-1, AEC-Q200
- Myrra 9 V dc 1 Output PCB PCB Transformer VDC CE, ENEC 3 W
