Bourns 1 Output Surface PCB Transformer, AEC-Q, RoHS 40 W

Subtotal (1 reel of 300 units)*

€921.60

(exc. VAT)

€1,133.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
300 +€3.072€921.60

*price indicative

RS Stock No.:
261-0714
Mfr. Part No.:
PCS040-EF1305KS
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

PCB Transformer

Number of Outputs

1

Length

14.55mm

Width

19.91 mm

Power

40W

Depth

10.5mm

Mount Type

Surface

PCB Transformer Current

40A

Isolation Voltage

800Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

PCS040

Minimum Operating Frequency

10kHz

Maximum Operating Frequency

1MHz

Standards/Approvals

AEC-Q, RoHS

COO (Country of Origin):
CN
The Bourns PCS series current sense transformer is suitable for frequency up to 1 MHz. It has 800 Vrms isolation between windings. It is suitable for switched-mode power supplies, motor control, overload sensing, and AC current applications.

Rated current on primary up to 40 A

Operating temperature range from 40 °C to 125 °C

Related links