Hahn 15 V 1 Output PCB PCB Transformer, DIN EN 61558-2-6, UL 5085-1, UL 5085-2, DIN EN 60335-1 16 VA
- RS Stock No.:
- 288-7328
- Distrelec Article No.:
- 302-94-697
- Mfr. Part No.:
- BV EI 541 1125
- Manufacturer:
- Hahn
Stock information currently inaccessible
- RS Stock No.:
- 288-7328
- Distrelec Article No.:
- 302-94-697
- Mfr. Part No.:
- BV EI 541 1125
- Manufacturer:
- Hahn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hahn | |
| Secondary Voltage | 15 V | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V | |
| Number of Outputs | 1 | |
| Length | 69.2mm | |
| Width | 47.7mm | |
| Depth | 39.3mm | |
| Power | 16VA | |
| Weight | 0.4kg | |
| Mount Type | PCB | |
| Number of Pins | 7 | |
| Minimum Operating Frequency | 50Hz | |
| Series | BV | |
| Standards/Approvals | DIN EN 61558-2-6, UL 5085-1, UL 5085-2, DIN EN 60335-1 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Hahn | ||
Secondary Voltage 15 V | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V | ||
Number of Outputs 1 | ||
Length 69.2mm | ||
Width 47.7mm | ||
Depth 39.3mm | ||
Power 16VA | ||
Weight 0.4kg | ||
Mount Type PCB | ||
Number of Pins 7 | ||
Minimum Operating Frequency 50Hz | ||
Series BV | ||
Standards/Approvals DIN EN 61558-2-6, UL 5085-1, UL 5085-2, DIN EN 60335-1 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
The printed-circuit-board transformer with an output power of 15.2 VA. It is designed for high electrical safety and long service-life features, making it a reliable choice for various applications. This transformer has a high voltage resistance and a self-extinguishing cast housing and sealing material, ensuring maximum safety. With its excellent temperature fluctuation resistance properties, It can operate efficiently under different temperature conditions. Its compact size and standard type cast housing make it easy to install and apply in different projects.
15.2 VA output power for reliable performance
High electrical safety and long service-life features
High voltage resistance for maximum safety
Self-extinguishing cast housing and sealing material
Excellent temperature fluctuation resistance properties
Compact size and standard type cast housing for easy installation
