Adaptive Peltier Module, 61.2 W, 4 A, 24.1V, 100 mm
- RS Stock No.:
- 606-981
- Mfr. Part No.:
- APC-199-14-22-S-F4
- Manufacturer:
- Adaptive
Subtotal (1 unit)*
€31.70
(exc. VAT)
€38.99
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.70 |
*price indicative
- RS Stock No.:
- 606-981
- Mfr. Part No.:
- APC-199-14-22-S-F4
- Manufacturer:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 61.2W | |
| Maximum Temperature Difference | 75°C | |
| Maximum Current | 4A | |
| Resistance | 4.94Ω | |
| Maximum Voltage | 24.1V | |
| Length | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 61.2W | ||
Maximum Temperature Difference 75°C | ||
Maximum Current 4A | ||
Resistance 4.94Ω | ||
Maximum Voltage 24.1V | ||
Length 100mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Adaptive Cycling Thermoelectric Module with silicone sealing is designed for precise temperature control across various applications, including automotive, industrial, telecommunications, medical, and aerospace sectors. Its advanced thermal cycling capabilities make it ideal for environments where accurate and reliable temperature regulation is essential, ensuring optimal performance in demanding and dynamic conditions.
RoHS and REACH Compliant
Solid state reliability
Related links
- Adaptive Peltier Module 6 A 100 mm
- Adaptive Peltier Module 10.5 A 100 mm
- Adaptive Peltier Module 3.5 A 100 mm
- Adaptive Peltier Module 2 A 100 mm
- Adaptive Peltier Module 3 A 100 mm
- Adaptive Peltier Module, 40 mm x 40mm x 3.9 mm
- Adaptive Peltier Module 8.5 A 10 mm x 4mm x 3.8 mm
- Adaptive Peltier Module 3.8 A 100 mm
