Adaptive Peltier Module, 1.6 W, 1.2 A, 2.3V, 7.2 mm
- RS Stock No.:
- 606-999
- Mfr. Part No.:
- APHT-018-06-12(0606)2G-M2A
- Manufacturer:
- Adaptive
Subtotal (1 unit)*
€24.74
(exc. VAT)
€30.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.74 |
*price indicative
- RS Stock No.:
- 606-999
- Mfr. Part No.:
- APHT-018-06-12(0606)2G-M2A
- Manufacturer:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 1.6W | |
| Maximum Temperature Difference | 72.9°C | |
| Maximum Current | 1.2A | |
| Resistance | 1.82Ω | |
| Maximum Voltage | 2.3V | |
| Length | 7.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 1.6W | ||
Maximum Temperature Difference 72.9°C | ||
Maximum Current 1.2A | ||
Resistance 1.82Ω | ||
Maximum Voltage 2.3V | ||
Length 7.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Adaptive Thermoelectric Cooler Modules are designed for precise temperature control in applications requiring efficient thermal management. These modules are widely used in various industries, including automotive, industrial, telecommunications, medical, and aerospace sectors, where efficient and reliable thermal management is crucial. They are also employed in cooling systems for laser diodes, optical transceivers, LiDAR sensors, infrared (IR) sensors, CMOS sensors, autonomous systems, machine vision, and security cameras, ensuring optimal performance and longevity of these components.
RoHS and REACH Compliant
Solid state reliability
Related links
- Adaptive Peltier Module 3.2 A 8 mm x 8mm x 3.8 mm
- Adaptive Peltier Module 1.5 A 13.2 mm
- Adaptive Peltier Module 1.9 A 8.2 mm
- Adaptive Peltier Module 15.4 A 10 mm x 52mm x 3.3 mm
- Adaptive Peltier Module 15.4 A 10 mm x 4mm x 3.3 mm
- Adaptive Peltier Module 15.4 A 10 mm x 4mm x 3.3 mm
- Adaptive Peltier Module 1.5 A 10 mm x 4mm x 2.7 mm
- Adaptive Peltier Module 1.8 A, 1.9V dc
