RND Peltier Module, 35 W, 4 A, 14.6V
- RS Stock No.:
- 283-3053
- Distrelec Article No.:
- 301-76-002
- Mfr. Part No.:
- RND 460-00148
- Manufacturer:
- RND
Subtotal (1 unit)*
€39.42
(exc. VAT)
€48.49
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €39.42 |
*price indicative
- RS Stock No.:
- 283-3053
- Distrelec Article No.:
- 301-76-002
- Mfr. Part No.:
- RND 460-00148
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 35W | |
| Maximum Temperature Difference | 25°C | |
| Maximum Current | 4A | |
| Maximum Voltage | 14.6V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 35W | ||
Maximum Temperature Difference 25°C | ||
Maximum Current 4A | ||
Maximum Voltage 14.6V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Peltier Element suited for cooling miniature electronic components such as infra red detector chips, microwave ICs, fibre optic lasers and detectors.
Solid state long term stability
