Adaptive Peltier Module, 0.6 W, 800 mA, 1.4V, 10 mm x 6mm x 3 mm
- RS Stock No.:
- 490-1216
- Mfr. Part No.:
- ET-011-05-15-RS
- Manufacturer:
- Adaptive
Get a bulk buy discount
Add 5 more to save €7.05
View bulk pricing optionsSubtotal (1 unit)*
€28.18
(exc. VAT)
€34.66
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €28.18 | - |
| 5 - 9 | €26.77 | €7.05 |
| 10 - 24 | €25.92 | €22.60 |
| 25 - 99 | €24.79 | €84.75 |
| 100 + | €21.97 | €621.00 |
*price indicative
- RS Stock No.:
- 490-1216
- Mfr. Part No.:
- ET-011-05-15-RS
- Manufacturer:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 0.6W | |
| Maximum Temperature Difference | 74°C | |
| Maximum Current | 800mA | |
| Thickness | 3mm | |
| Maximum Voltage | 1.4V | |
| Lead Wire Type | Unstripped | |
| Width | 6mm | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Series | ET | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 0.6W | ||
Maximum Temperature Difference 74°C | ||
Maximum Current 800mA | ||
Thickness 3mm | ||
Maximum Voltage 1.4V | ||
Lead Wire Type Unstripped | ||
Width 6mm | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Series ET | ||
- COO (Country of Origin):
- CN
Thermoelectric Cooler Modules, Adaptive
The Thermoelectric modules utilise the Peltier phenomenon principle to pump heat when voltage is applied.
Effective cooling power from mW to a hundred of Watts
Max hot side temperature Th = 90°C for best long term performance
Modules can be bonded using heat sink bonder
Applications in refrigeration and power generation
Silicone sealed options
Thermoelectric Modules - Peltier Effect
A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.
Solid-state long term stability
Generates no acoustic noise
Related links
- Adaptive Peltier Module 2.2 A 10 mm x 6mm x 3.8 mm
- Adaptive Peltier Module 800 mA 10 mm x 4mm x 3 mm
- Adaptive Peltier Module 6 A 55 mm x 55mm x 3.9 mm
- Adaptive Peltier Module 2.2 A 10 mm x 25mm x 3.8 mm
- Adaptive Peltier Module 3.9 A 40 mm x 23mm x 3.6 mm
- Adaptive Peltier Module 3.2 A 8 mm x 8mm x 3.8 mm
- Adaptive Peltier Module 2.2 A 10 mm x 25mm x 3.8 mm
- Adaptive Peltier Module 2.5 A 10 mm x 15mm x 4.3 mm
