Adaptive Peltier Module, 5.3 W, 2.2 A, 3.8V, 10 mm x 13mm x 3.8 mm
- RS Stock No.:
- 490-1250
- Mfr. Part No.:
- ET-031-08-15-RS
- Manufacturer:
- Adaptive
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€39.94
(exc. VAT)
€49.13
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €39.94 | - |
| 5 - 9 | €37.94 | 5% |
| 10 - 24 | €36.74 | 8% |
| 25 - 99 | €35.15 | 11% |
| 100 + | €31.15 | 22% |
*price indicative
- RS Stock No.:
- 490-1250
- Mfr. Part No.:
- ET-031-08-15-RS
- Manufacturer:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Maximum Cooling Capacity | 5.3W | |
| Product Type | Peltier Module | |
| Maximum Temperature Difference | 74°C | |
| Thickness | 3.8mm | |
| Maximum Current | 2.2A | |
| Maximum Voltage | 3.8V | |
| Lead Wire Type | Unstripped | |
| Width | 13mm | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Series | ET | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Maximum Cooling Capacity 5.3W | ||
Product Type Peltier Module | ||
Maximum Temperature Difference 74°C | ||
Thickness 3.8mm | ||
Maximum Current 2.2A | ||
Maximum Voltage 3.8V | ||
Lead Wire Type Unstripped | ||
Width 13mm | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Series ET | ||
- COO (Country of Origin):
- CN
Thermoelectric Cooler Modules, Adaptive
The Thermoelectric modules utilise the Peltier phenomenon principle to pump heat when voltage is applied.
Effective cooling power from mW to a hundred of Watts
Max hot side temperature Th = 90°C for best long term performance
Modules can be bonded using heat sink bonder
Applications in refrigeration and power generation
Silicone sealed options
Thermoelectric Modules - Peltier Effect
A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.
Solid-state long term stability
Generates no acoustic noise
Related links
- Adaptive Peltier Module 2.2 A 10 mm x 25mm x 3.8 mm
- Adaptive Peltier Module 2.2 A 10 mm x 25mm x 3.8 mm
- Adaptive Peltier Module 2.2 A 10 mm x 6mm x 3.8 mm
- Adaptive Peltier Module 2.2 A 10 mm x 18mm x 3.8 mm
- Adaptive Peltier Module 2.2 A 10 mm x 9mm x 3.8 mm
- Adaptive Peltier Module 2.5 A 10 mm x 15mm x 4.3 mm
- Adaptive Peltier Module 3.9 A 10 mm x 15mm x 3.6 mm
- Adaptive Peltier Module 8 A 10 mm x 3mm x 5.6 mm
