Adaptive Peltier Module, 71.8 W, 3.9 A, 29.8V, 40 mm x 40mm x 3.6 mm
- RS Stock No.:
- 490-1468
- Mfr. Part No.:
- ET-241-10-13-RS
- Manufacturer:
- Adaptive
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€71.00
(exc. VAT)
€87.33
(inc. VAT)
In Stock
- Plus 196 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €71.00 | - |
| 5 - 9 | €67.44 | 5% |
| 10 - 24 | €65.32 | 8% |
| 25 - 99 | €62.47 | 12% |
| 100 + | €55.37 | 22% |
*price indicative
- RS Stock No.:
- 490-1468
- Mfr. Part No.:
- ET-241-10-13-RS
- Manufacturer:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 71.8W | |
| Maximum Temperature Difference | 74°C | |
| Thickness | 3.6mm | |
| Maximum Current | 3.9A | |
| Maximum Voltage | 29.8V | |
| Lead Wire Type | Unstripped | |
| Length | 40mm | |
| Standards/Approvals | RoHS | |
| Width | 40mm | |
| Series | ET | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 71.8W | ||
Maximum Temperature Difference 74°C | ||
Thickness 3.6mm | ||
Maximum Current 3.9A | ||
Maximum Voltage 29.8V | ||
Lead Wire Type Unstripped | ||
Length 40mm | ||
Standards/Approvals RoHS | ||
Width 40mm | ||
Series ET | ||
- COO (Country of Origin):
- CN
Thermoelectric Cooler Modules, Adaptive
The Thermoelectric modules utilise the Peltier phenomenon principle to pump heat when voltage is applied.
Effective cooling power from mW to a hundred of Watts
Max hot side temperature Th = 90°C for best long term performance
Modules can be bonded using heat sink bonder
Applications in refrigeration and power generation
Silicone sealed options
Thermoelectric Modules - Peltier Effect
A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.
Solid-state long term stability
Generates no acoustic noise
Related links
- Adaptive Peltier Module 4.5 A 40 mm x 40mm x 3.6 mm
- Adaptive Peltier Module 2 A 10 mm x 4mm x 4.8 mm
- Adaptive Peltier Module 6 A 55 mm x 55mm x 3.9 mm
- Adaptive Peltier Module 3.9 A 10 mm x 3mm x 3.6 mm
- Adaptive Peltier Module 3.9 A 15 mm x 30mm x 3.6 mm
- Adaptive Peltier Module 3.9 A 40 mm x 23mm x 3.6 mm
- Adaptive Peltier Module 3.9 A 10 mm x 15mm x 3.6 mm
- Adaptive Peltier Module 3.9 A 10 mm x 2mm x 3.6 mm
